SKF 6319/C3VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD

Subtotal (1 unit)*

$5,875.15

(exc. GST)

$6,462.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,875.15

*price indicative

RS Stock No.:
207-5358
Mfr. Part No.:
6319/C3VL0241
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

95mm

Product Type

Ball Bearing

Outside Diameter

200mm

Race Width

45mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

118kN

Internal Clearance

C3

Dynamic Load Rating

159kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

4500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE

SKF Ball Bearing, 95 mm ID, 200 mm OD - 6319/C3VL0241


Looking for a versatile ball bearing that's able to withstand both radial and axial loads? This deep-groove, single-row ball bearing from SKF is ideal for use where pressure will be applied both along the shaft and from the side. It can be used at speeds of up to 4,500 rpm and bear a mass of up to 5.65 kg. It's a low-maintenance choice that's found across light and heavy industries. You can use it in a variety of applications with rotating components, from machine tools to medical equipment.

• Open end type

• Deep-groove design for low friction torque

• Low noise and vibration

• Inside diameter of 95 mm

• Outside diameter of 200 mm

• Race width of 45 mm

Application Information


• Electric motors

• Industrial fans

• Production lines

In what industrial environments are deep-groove ball bearings used?


Deep-groove ball bearings are an ideal option when you need to handle both large loads and high-speed operation. As they have the ability to support both radial and axial loads, they're a good choice for applications where pressure can be expected along the shaft and from the side.

  • RS Stock No. 4089899
  • Mfr. Part No. 608DD N
Each
$16.88
  • RS Stock No. 0644235
  • Mfr. Part No. 608ZZ 
1 Pack of 40
$217.27
  • RS Stock No. 0310851
  • Mfr. Part No. 6414
Each
$630.47
  • RS Stock No. 2076275
  • Mfr. Part No. 51112
Each
$113.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy