Subtotal (1 unit)*
$909.40
(exc. GST)
$1,000.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $909.40 |
*price indicative
- RS Stock No.:
- 207-5353
- Mfr. Part No.:
- 6319
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 159kN | |
| Bore Type | Parallel | |
| Series | 6319 | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 159kN | ||
Bore Type Parallel | ||
Series 6319 | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing is particularly versatile. It has a 95mm bore diameter and 200mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row
Cylindrical type bore
Steel type bearing
Related links
- SKF 6319-2RS1 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C3VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C3VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
