SKF 6319/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 207-5360
- Mfr. Part No.:
- 6319/C4
- Brand:
- SKF
Subtotal (1 unit)*
$1,345.90
(exc. GST)
$1,480.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,345.90 |
*price indicative
- RS Stock No.:
- 207-5360
- Mfr. Part No.:
- 6319/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 159kN | |
| Bore Type | Parallel | |
| Series | 6319 | |
| Standards/Approvals | No | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 159kN | ||
Bore Type Parallel | ||
Series 6319 | ||
Standards/Approvals No | ||
Limiting Speed 4500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing is particularly versatile. It has a 95mm bore diameter and 200mm outside diameter. This is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes.
Single row
Cylindrical type bore
Steel type bearing
- RS Stock No. 0505647
- Mfr. Part No. 6319/C3
Each
$766.44
- RS Stock No. 0461362
- Mfr. Part No. 6319-2RS1
Each
$1,736.10
Related links
- SKF 6319 M/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2RS1 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C3VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD












