SKF 6319 M/C3VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 207-5355
- Mfr. Part No.:
- 6319 M/C3VL0241
- Brand:
- SKF
Subtotal (1 unit)*
$6,286.53
(exc. GST)
$6,915.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,286.53 |
*price indicative
- RS Stock No.:
- 207-5355
- Mfr. Part No.:
- 6319 M/C3VL0241
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 95mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 159kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6319 M/C3VL0241 | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 95mm | ||
Product Type Ball Bearing | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 159kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6319 M/C3VL0241 | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing, 95 mm ID, 200 mm OD - 6319 M/C3VL0241
Need a versatile ball bearing that can accommodate radial and axial loads and operate at high speeds? This deep-groove ball bearing from SKF offers quiet operation and needs less starting torque than other types of ball bearings. It won't need much in the way of maintenance, and it meets both British and EU electrostatic discharge standards, so there's no danger of damage to equipment via electrostatic discharge. Bearings of this type are commonly used in a variety of industrial applications, from construction equipment to wind turbines.
• Open end type
• Deep-groove design for low friction torque
• Low noise and vibration
• Inside diameter of 95 mm
• Outside diameter of 200 mm
• Race width of 45 mm
Application Information
• Electric motors
• Industrial compressors
• Manufacturing conveyors
When can I use a deep-groove ball bearing?
Deep-groove ball bearings are an ideal option when you need to handle large loads at high operating speeds. As they can stand up to both radial and axial loads, they're suitable for use in situations where pressure will be applied both along the shaft and from the side.
Related links
- SKF 6319/C3VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319-2Z/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
