SKF 6319 M/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- RS Stock No.:
- 207-5356
- Mfr. Part No.:
- 6319 M/C4
- Brand:
- SKF
Subtotal (1 unit)*
$3,581.54
(exc. GST)
$3,939.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,581.54 |
*price indicative
- RS Stock No.:
- 207-5356
- Mfr. Part No.:
- 6319 M/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 200mm | |
| Race Width | 45mm | |
| Cage Material | Machined Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 118kN | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 159kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 200mm | ||
Race Width 45mm | ||
Cage Material Machined Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 118kN | ||
Internal Clearance C4 | ||
Dynamic Load Rating 159kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 95 mm ID, 200 mm OD - 6319 M/C4
Ensure smooth and quiet operation even at high rotational speeds with this deep-groove ball bearing from SKF. It can handle radial and axial loads in both directions, making it a versatile choice for manufacturing equipment like food processing machines and agricultural machinery. The robust bearing is designed for reduced maintenance and is quick to install using common techniques like the hot mounting method. As part of the SKF Explorer series, this unit is made from high-quality steel, so it can endure demanding environments.
• Open-end type bearing for reduced friction
• High limiting speed of 6300 rpm for rapid rotation
• Inside diameter of 95 mm, outside diameter of 200 mm
• Race width of 45 mm for versatile application
• Stainless-steel construction for corrosion resistance
Application Information
• Conveyers
• Construction industry
• Factory automation
Why choose SKF Explorer bearings?
SKF Explorer bearings undergo a special heat treatment process that ensures long service life by reducing the chances of failure, even in applications where there are high levels of contamination or poor lubrication conditions.
What type of cage is fitted with this ball bearing?
This deep groove ball bearing features a machined brass cage that withstands corrosion.
- RS Stock No. 1262528
- Mfr. Part No. 6208-2RS1NR
Each
$121.07
- RS Stock No. 0698824
- Mfr. Part No. 6201LLUNR/5K
Each
$28.33
- RS Stock No. 0312251
- Mfr. Part No. 6044-M-C3
Each
$4,381.87
Related links
- FAG 6319-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C4VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C3VL0241 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319 M/C3 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6319/C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-M-J20AA-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 200 mm OD
- FAG 6319-C4 1 Row Ball Bearing - 95 mm ID, 200 mm OD
- SKF 6222 M/C4 1 Row Ball Bearing - 110 mm ID, 200 mm OD











