SKF 3306 A-2RS1TN9/MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- RS Stock No.:
- 195-9544
- Mfr. Part No.:
- 3306 A-2RS1TN9/MT33
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save $65.00
View bulk pricing optionsSubtotal (1 unit)*
$254.57
(exc. GST)
$280.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $254.57 | - |
| 13 - 24 | $249.57 | $65.00 |
| 25 + | $242.81 | $294.00 |
*price indicative
- RS Stock No.:
- 195-9544
- Mfr. Part No.:
- 3306 A-2RS1TN9/MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 30.2mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 30kN | |
| Internal Clearance | CN | |
| Contact Angle | 30° | |
| Dynamic Load Rating | 42.5kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Model Number | 3306 | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 30.2mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 30kN | ||
Internal Clearance CN | ||
Contact Angle 30° | ||
Dynamic Load Rating 42.5kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Model Number 3306 | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 3306 A-2RS1TN9/MT33
This ball bearing is designed for high performance and longevity in demanding applications. With an inside diameter of 30mm and an outside diameter of 72mm, this double row angular contact ball bearing provides effective load distribution and stability. Its robust steel construction ensures durability while being sealed on both sides to prevent contamination, making it ideal for various operational environments.
Features & Benefits
• Double row design enhances axial and radial load capacity
• Sealed on both sides to keep lubricant intact and contaminants out
• Constructed from steel for strength and reliability
• Features a non-metallic cage for reduced friction
• Rated for dynamic load of 42.5 kN to support heavy operations
• Bearings have CN clearance for standard operational fit
Applications
• Utilised in automation equipment requiring precise rotation
• Used for in electrical machinery with tight tolerances
• Suitable for mechanical systems that endure significant load
• Commonly found in automotive assemblies for improved efficiency
What load specifications should I consider for high-stress environments?
The dynamic load rating for this bearing is 42.5 kN, while the static load rating is 30 kN. These ratings indicate suitability for heavy loads and provide guidance on operational limits in harsh conditions.
How does the sealing arrangement impact the bearing's longevity?
The two-sided sealing arrangement greatly reduces the risk of contamination from external particles or moisture, enhancing the bearings lifespan by ensuring that lubricant remains within the bearing.
What is the maximum operational speed for this type of bearing?
This bearing has a limiting speed of 6300 r/min, making it suitable for applications that require high rotational speeds without compromising performance.
What are the benefits of the non-metallic cage in this bearing?
The non-metallic cage helps to minimise friction, which improves efficiency and reduces heat generation during operation, contributing to overall performance and longevity.
Related links
- SKF 3306 A-2ZTN9/MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3209 A-2RS1TN9/MT33 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SKF 3210 A-2RS1TN9/MT33 2 Row Ball Bearing - 50 mm ID, 90 mm OD 30.2 mm Race Width
- SKF 3208 A-2RS1TN9/MT33 2 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 30.2 mm Race Width
- SKF 3306 ANR 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 A 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
- SKF 3306 ATN9 2 Row Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width
