SKF 3306 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both Sides Shielded 30mm I.D, 72mm O.D
- RS Stock No.:
- 195-9595
- Mfr. Part No.:
- 3306 A-2Z/C3MT33
- Brand:
- SKF
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$223.87
(exc. GST)
$246.26
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $223.87 |
13 - 24 | $219.49 |
25 + | $213.54 |
- RS Stock No.:
- 195-9595
- Mfr. Part No.:
- 3306 A-2Z/C3MT33
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SKF 30MM DOUBLE ROW ANGULAR CONTACT BALL
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Outside Diameter | 72mm |
Race Width | 30.2mm |
Ball Bearing Type | Double Row Angular Contact Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 2 |
Static Load Rating | 30kN |
Dynamic Load Rating | 42.5kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 3306 |
Race Type | Plain |
Related links
- SKF 3306 A-2RS1TN9/C3MT33 Double Row Angular Contact Ball Bearing-...
- SKF 3306 A-2ZTN9/MT33 Double Row Angular Contact Ball Bearing-...
- SKF 3306 A-2RS1TN9/MT33 Double Row Angular Contact Ball Bearing-...
- SKF 3306 A/C3 Double Row Angular Contact Ball Bearing- Open Type...
- SKF 3306 A Double Row Angular Contact Ball Bearing- Open Type 30mm...
- SKF 3306 ATN9/C3 Double Row Angular Contact Ball Bearing- Open...
- SKF 3207 A-2ZTN9/C3MT33 Double Row Angular Contact Ball Bearing-...
- SKF 3206 A-2ZTN9/C3MT33 Double Row Angular Contact Ball Bearing-...