SKF 3306 A 2 Row Angular Contact Ball Bearing - 30 mm ID, 72 mm OD 30.2 mm Race Width

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$238.83

(exc. GST)

$262.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$238.83-
13 - 24$234.141%
25 +$227.824%

*price indicative

RS Stock No.:
195-9541
Mfr. Part No.:
3306 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Angular Contact Ball Bearing

Outside Diameter

72mm

Race Width

30.2mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

2

Static Load Rating

30kN

Contact Angle

30°

Internal Clearance

CN

Dynamic Load Rating

42.5kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

9000rpm

Race Type

Plain

Bearing Type

Double Row Angular Contact Ball

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF Angular Contact Ball Bearing, 30mm Inside Diameter, 72mm Outside Diameter - 3306A


This angular contact ball bearing is designed for robust performance in mechanical applications. With an inner diameter of 30mm and an outer diameter of 72mm, this open type ball bearing features a race width of 30.2mm. It is ideal for users requiring high load ratings and dependable operation across various settings.

Features & Benefits


• Double row design allows for higher load capacity

• Open type facilitates ease of lubrication and maintenance

• Bore type is parallel for straightforward installation

• Low bearing clearance (CN) accommodates thermal expansion

• Static load rating of 30kN ensures reliability under stress

Applications


• Used in automation systems for reliable performance

• Suitable for electrical machinery requiring high load support

• Applied in mechanical equipment to reduce friction

• Utilised in precision instruments needing durable components

What is the maximum limiting speed of this bearing?


It can operate effectively at a limiting speed of 9000 r/min, making it suitable for high-speed applications.

How does the design of this bearing influence its load capabilities?


The dual row angular contact configuration enhances load distribution, allowing it to manage dynamic loads up to 42.5kN efficiently.

What materials are used in the construction of this bearing?


This component is primarily made of steel for both the bearing and the balls, ensuring strength and longevity in demanding environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy