FAG 11204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 190-8291
- Mfr. Part No.:
- 11204-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$145.73
(exc. GST)
$160.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.73 |
*price indicative
- RS Stock No.:
- 190-8291
- Mfr. Part No.:
- 11204-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 40mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 2.6kN | |
| Dynamic Load Rating | 10.1kN | |
| Standards/Approvals | No | |
| Series | 112 | |
| Limiting Speed | 18100rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 40mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 2.6kN | ||
Dynamic Load Rating 10.1kN | ||
Standards/Approvals No | ||
Series 112 | ||
Limiting Speed 18100rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
Schaeffler 112 Series Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 11204-TVH
This ball bearing is a double-row self-aligning unit designed for rotating assemblies requiring compensation for misalignment. It operates as an open-ended bearing with plain races, allowing access for lubrication and Visual inspection while supporting radial and limited axial loads. The cage is manufactured from polyamide to reduce friction and weight, and the bearing is intended for applications where controlled rotational speed and load capacity are critical.
Features and Benefits:
• 18,100 rpm limiting speed enables high-speed operation
• 10.1 kN dynamic load rating supports heavy dynamic loads
• 2.6 kN static load rating resists high stationary loads
• Polyamide cage reduces friction and lowers rotating mass
• Two rows provide enhanced load distribution and stability
• 10.1 kN dynamic load rating supports heavy dynamic loads
• 2.6 kN static load rating resists high stationary loads
• Polyamide cage reduces friction and lowers rotating mass
• Two rows provide enhanced load distribution and stability
Applications
• Suitable for high-speed spindle requiring alignment
• Ideal for machinery with shaft deflection and misalignment
• Used in assemblies needing open access for re-lubrication
• Can be used for conveyor and rolling equipment supports
• Suitable for Compact systems requiring dual-row load capacity
• Ideal for machinery with shaft deflection and misalignment
• Used in assemblies needing open access for re-lubrication
• Can be used for conveyor and rolling equipment supports
• Suitable for Compact systems requiring dual-row load capacity
What is the construction type of the races?
The unit uses plain raceways designed for self-alignment and smooth contact.
How does the end configuration affect maintenance?
The open-end type permits direct lubrication and Visual inspection without disassembly.
What material is the cage and why is it used?
The cage is polyamide, which lowers inertia and reduces internal friction during operation.
How many rows does the design incorporate and what is the effect?
It comprises two rows, improving load sharing and rigidity under radial loads.
Related links
- FAG 2204-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 1204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 1204-TVH-C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 2304-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 1304-TVH 20 mm ID 2 Row Ball Bearing -, 52 mm OD
- FAG 4204-BB-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD
- SNR 1204 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS PRO 20 mm ID 2 Row Ball Bearing -, 47 mm OD
