FAG 1204-TVH-C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- RS Stock No.:
- 190-8296
- Mfr. Part No.:
- 1204-TVH-C3
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.52
(exc. GST)
$78.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $71.52 |
| 13 - 24 | $70.10 |
| 25 + | $68.82 |
*price indicative
- RS Stock No.:
- 190-8296
- Mfr. Part No.:
- 1204-TVH-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 2.6kN | |
| Dynamic Load Rating | 10.1kN | |
| Standards/Approvals | No | |
| Series | 2 Light | |
| Bore Type | Parallel | |
| Limiting Speed | 18100rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 2.6kN | ||
Dynamic Load Rating 10.1kN | ||
Standards/Approvals No | ||
Series 2 Light | ||
Bore Type Parallel | ||
Limiting Speed 18100rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 1204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1204 ETN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2204 E-2RS1TN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 2204 ETN9/C3 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 2204-2RS-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- FAG 11204-TVH 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SNR 1204 20 mm ID 2 Row Ball Bearing -, 47 mm OD
- SKF 1204 EKTN9 20 mm ID 2 Row Ball Bearing -, 47 mm OD
