FAG 4204-BB-TVH 2 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

$80.61

(exc. GST)

$88.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.61

*price indicative

RS Stock No.:
260-0543
Mfr. Part No.:
4204-BB-TVH
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

18mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

13.2kN

Internal Clearance

CN

Dynamic Load Rating

20.9kN

Bore Type

Parallel

Standards/Approvals

No

Series

42-BB-TVH

Limiting Speed

14700rpm

Bearing Type

Double Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
SK
The FAG deep groove ball bearing has 20 mm bore diameter and 18 mm width with 13.1 calculation factor.

Operating temperature -20 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy