SKF 2307 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 506-397
- Mfr. Part No.:
- 2307 E-2RS1TN9
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$271.90
(exc. GST)
$299.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $271.90 |
| 6 - 11 | $268.42 |
| 12 + | $262.80 |
*price indicative
- RS Stock No.:
- 506-397
- Mfr. Part No.:
- 2307 E-2RS1TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 31mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Static Load Rating | 8.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 26.5kN | |
| Series | 2307 E-2RS1TN9 | |
| Standards/Approvals | No | |
| Bore Type | Taper | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 31mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Static Load Rating 8.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 26.5kN | ||
Series 2307 E-2RS1TN9 | ||
Standards/Approvals No | ||
Bore Type Taper | ||
Limiting Speed 5600rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 2307E-2RS1TN9
This self-aligning ball bearing is designed specifically for various industrial applications, featuring a robust construction with a cylindrical bore. With an inside diameter of 35mm and an outside diameter of 80mm, this product incorporates a race width of 31mm. It is part of the SKF range, which is recognised for its quality in the ball bearing sector, combining efficient load handling and reliable rotation.
Features & Benefits
• Self-aligning design allows for easy installation and alignment
• Sealed on both sides, protecting against contaminants
• Double row configuration enhances load distribution
• Built with steel components for durability and strength
• Capable of accommodating angular misalignment efficiently
• High dynamic and static load ratings for versatile use
• Sealed on both sides, protecting against contaminants
• Double row configuration enhances load distribution
• Built with steel components for durability and strength
• Capable of accommodating angular misalignment efficiently
• High dynamic and static load ratings for versatile use
Applications
• Used in machinery with misalignment issues
• Applicable in automotive and heavy equipment industries
• Suitable for conveyor systems requiring reliable rotation
• Ideal for electric motors and pumps in industrial settings
• Utilised in agricultural machinery for enhanced performance
• Applicable in automotive and heavy equipment industries
• Suitable for conveyor systems requiring reliable rotation
• Ideal for electric motors and pumps in industrial settings
• Utilised in agricultural machinery for enhanced performance
What are the load handling capabilities of this bearing?
The self-aligning ball bearing has a dynamic load rating of 26.5kN and a static load rating of 8.5kN, making it suitable for various load conditions in machinery.
How does the sealing arrangement impact performance?
The sealing on both sides prevents dirt and moisture ingress, which prolongs operational life and maintains performance under dirty or wet conditions.
What type of clearance does this bearing provide?
The bearing offers a CN clearance, ensuring a balanced fit that accommodates thermal and operational expansions during operation.
In what scenarios would a double row design be advantageous?
A double row design is beneficial in applications involving higher loads or where space is limited, as it provides improved load capacity without increasing the bearing's overall size.
Supplied with
instruction leaflet.
Related links
- SKF 2307 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2207 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D
- SKF 2307 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 EKTN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
