SKF 2207 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 505-716
- Mfr. Part No.:
- 2207 E-2RS1TN9
- Brand:
- SKF
Get a bulk buy discount
Add 6 more to save $10.44
View bulk pricing optionsSubtotal (1 unit)*
$141.81
(exc. GST)
$155.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $141.81 | - |
| 6 - 11 | $140.07 | $10.44 |
| 12 + | $137.15 | $55.92 |
*price indicative
- RS Stock No.:
- 505-716
- Mfr. Part No.:
- 2207 E-2RS1TN9
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6kN | |
| Dynamic Load Rating | 19kN | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Flange Outside Diameter | 2.835in | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6kN | ||
Dynamic Load Rating 19kN | ||
Bore Type Parallel | ||
Series 2 Light | ||
Standards/Approvals No | ||
Flange Outside Diameter 2.835in | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
RoHS Status: Exempt
SKF Ball Bearing, 72mm Outside Diameter, 19 kN Dynamic Load Rating - 2207E-2RS1TN9
This self-aligning ball bearing is designed to enhance reliability across various applications. With an inside diameter of 35mm and an outside diameter of 72mm, it is ideal for situations prone to alignment issues. Its sealed design protects against contaminants, ensuring prolonged lifespan and consistent performance in mechanical systems.
Features & Benefits
• Self-aligning feature reduces wear and increases longevity
• Made from robust steel for durability and strength
• Designed with double rows to manage radial loads effectively
• Features a static load rating of 6kN for heavy-duty applications
• Parallel bore design facilitates installation in compatible settings
Applications
• Supports rotating shafts in machinery
• Utilised in various automation and electronic systems
• Suitable for electrical equipment that requires precise motion control
• Implemented in mechanical assemblies susceptible to misalignment
How does the sealing arrangement affect maintenance?
The dual sealing arrangement minimises the entry of contaminants, thus reducing maintenance frequency and extending operational life.
Can this bearing be used in environments with excessive moisture?
Yes, the sealed design effectively protects against moisture, making it appropriate for damp environments where standard bearings may fail.
What installation considerations should be taken into account?
Ensure the bore type is compatible with the respective shaft and maintain proper alignment during installation to optimise performance.
Related links
- SKF 2207 E-2RS1TN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 E-2RS1KTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2307 E-2RS1TN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2207 EKTN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 ETN9 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 EKTN9/C3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SKF 2207 ETN9/C3 35 mm ID 2 Row Self-Aligning Ball Bearing -, 72 mm OD
