SKF 2307 E-2RS1TN9/C3 Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 80mm O.D

Unavailable
RS will no longer stock this product.
RS Stock No.:
207-9792
Mfr. Part No.:
2307 E-2RS1TN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

31mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Non-metallic

Number of Rows

2

Static Load Rating

8.5kN

Dynamic Load Rating

26.5kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

2307

COO (Country of Origin):
MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 35mm and outside diameter 80mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Cylindrical type bore
Steel bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy