SKF 2307 ETN9 35 mm ID 2 Row Ball Bearing -, 80 mm OD

Subtotal (1 unit)*

$247.28

(exc. GST)

$272.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$247.28

*price indicative

RS Stock No.:
207-9797
Mfr. Part No.:
2307 ETN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

31mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

11.2kN

Internal Clearance

CN

Dynamic Load Rating

39.7kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

12000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
IT

SKF Self-aligning ball bearings Series Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 2307 ETN9


This ball bearing is a self-aligning, double-row radial bearing designed to accommodate shaft misalignment and support rotating assemblies in industrial equipment. It operates as an open-ended unit with steel balls running between curved raceways, providing smooth motion at elevated rotational speeds while incorporating a non-metallic cage and cylindrical bore for mounting flexibility.

Features and Benefits:


• Rated for operation up to 12,000 r/min for high-speed applications
• Dynamic capacity of 39.7 kN for sustained radial loads
• Static capacity of 11.2 kN to resist heavy stationary loads
• Internal clearance class CN for controlled axial compensation
• Non-metallic cage reduces noise and lowers frictional heat
• Race width of 31 mm enhances load distribution across rollers

Applications


• Suitable for rotating shafts requiring angular misalignment compensation
• Ideal for high-speed drivetrain components in machinery
• Used with bearing housings accepting cylindrical bores
• Can be used for conveyor rollers and rotating drums
• Suitable for equipment needing open-end bearing access

What mounting style does it require for installation?


It fits onto a cylindrical shaft and is secured using conventional interference or adapter sleeve methods compatible with cylindrical bores.

How does the cage material affect maintenance intervals?


The non-metallic cage reduces wear on raceways and can lower lubrication frequency compared with metallic cages in similar conditions.

What operating behaviours should be monitored at high speeds?


Monitor temperature rise and vibration levels during operation near 12,000 r/min to ensure lubrication remains effective and clearances stay within CN limits.

How does the bearing handle combined misalignment and load?


The self-aligning geometry permits angular displacement while the double-row configuration distributes radial forces to maintain stability under load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy