SKF 2307 ETN9/C3 35 mm ID 2 Row Ball Bearing -, 80 mm OD

Subtotal (1 unit)*

$249.67

(exc. GST)

$274.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.67

*price indicative

RS Stock No.:
207-9798
Mfr. Part No.:
2307 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

80mm

Race Width

31mm

Ball Material

Steel

Cage Material

Non-Metallic

End Type

Open

Number of Rows

2

Static Load Rating

11.2kN

Internal Clearance

C3

Dynamic Load Rating

39.7kN

Series

Self-aligning ball bearings

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

12000rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
IT

SKF Self-aligning ball bearings Series Ball Bearing, 35mm Inside Diameter, 80mm Outside Diameter - 2307 ETN9/C3


This ball bearing is a two-row self-aligning unit designed to accommodate shaft misalignment and support radial loads in rotating assemblies. It features steel balls with a cylindrical bore and an open end, intended for applications where angular displacement between shaft and housing can occur while maintaining smooth rotation at elevated speeds.

Features & Benefits


• 39.7 kN dynamic load capacity for sustained radial loading
• 11.2 kN static load rating to resist heavy stationary loads
• Permissible angular misalignment 3° to absorb shaft deviation
• Limiting speed 12,000 r/min for high-speed operation
• Non-metallic cage reduces friction and minimises maintenance
• C3 internal clearance to allow thermal expansion under service

**Applications**


• Suitable for conveyor drive systems with shaft deflection
• Ideal for motor and gearbox assemblies in automation
• Used with electrical motors requiring high running speed
• Can be used for rotating equipment in electronics production
• Suitable for bearings in mechanical actuators and linkages

What seating tolerances should I consider for mounting?


Use standard seat tolerances

recommended d1 ≈ 46.7mm and D1 ≈ 67mm Interface dimensions support appropriate fits for normal conditions.

How does mass affect dynamic behaviour in precision systems?


The bearing mass is 0.68kg, which influences rotor balance and inertia during acceleration and deceleration phases.

What are the abutment limits for housings and shafts?


Minimum shaft shoulder diameter da min is 44mm and maximum housing bore Da max is 71mm with fillet allowance ra max 1.5mm.

Which calculation factors assist fatigue and life estimates?


Use factors such as kr 0.05, e 0.46, Y0 1.4, Y1 1.35 and Y2 2.1 when performing bearing life and load distribution calculations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy