SKF 2208 E-2RS1TN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$192.78

(exc. GST)

$212.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$192.78-
6 - 11$190.591%
12 +$186.633%

*price indicative

RS Stock No.:
505-710
Distrelec Article No.:
304-09-817
Mfr. Part No.:
2208 E-2RS1TN9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

80mm

Race Width

23mm

Cage Material

Non-Metallic

Ball Material

Steel

Number of Rows

2

Internal Clearance

CN

Static Load Rating

6.95kN

Dynamic Load Rating

19.9kN

Standards/Approvals

No

Series

2208 E-2RS1TN9

Bore Type

Taper

Limiting Speed

5600rpm

Bearing Type

Self-Aligning

Race Type

Plain

RoHS Status: Exempt

SKF Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 2208E-2RS1TN9


This ball bearing is designed for durability in various industrial uses. With a self-aligning feature, it accommodates misalignment effectively, ensuring smooth operation in challenging environments. Its advanced design efficiently manages both static and dynamic loads, making it an important component in many mechanical systems.

Features & Benefits


• Self-aligning design alleviates stress from misalignment

• Sealed on both sides to protect against contamination

• Constructed from durable steel for lasting performance

• Static load rating of 6.95kN enhances reliability

• Dynamic load rating of 19.9kN supports robust applications

• Non-metallic cage material minimises friction and wear

Applications


• Used in high-speed machinery and automotive components

• Employed in conveyor systems for smooth operation

• Suitable for robotics where precision is essential

• Implemented in electric motors to ensure efficiency

• Utilised in automation equipment for improved performance

What is the recommended maintenance routine for this product?


Regular monitoring for wear signs and periodic lubrication is advisable to maintain optimal function.

Can it be used in environments with high levels of dust?


The sealed design provides protection against dust and other contaminants, making it appropriate for such conditions.

Is this bearing compatible with standard mounting arrangements?


Yes, it fits standard configurations, allowing for easy integration into most systems.

What should I consider when selecting a lubricant for this bearing?


Choose a lubricant suitable for high-speed applications and compatible with the bearing's materials.

How does the misalignment feature benefit machinery performance?


It allows the bearing to adjust to minor misalignments, reducing stress and extending the system's lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy