- RS Stock No.:
- 260-0457
- Mfr. Part No.:
- 6215-2Z-C3
- Brand:
- FAG
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$140.93
(exc. GST)
$155.02
(inc. GST)
Units | Per unit |
1 + | $140.93 |
- RS Stock No.:
- 260-0457
- Mfr. Part No.:
- 6215-2Z-C3
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The FAG deep groove ball bearing has 75 mm bore diameter and 25 mm width with 14.6 calculation factor.
Operating temperature -20 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 75mm |
Outside Diameter | 130mm |
Race Width | 25mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 49kN |
Dynamic Load Rating | 70kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Partial Bearing Code | 6215 |
Race Type | Plain |
Related links
- SKF 6215-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides...
- SKF 3215 A-2Z/C3MT33 Double Row Angular Contact Ball Bearing- Both...
- FAG 6215-C3 Single Row Deep Groove Ball Bearing- Open Type 75mm...
- SKF 6215-2Z/C4 Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6215-2Z Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6215 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 130mm O.D
- FAG 6215-2RSR Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 6215-2RSR-C3 Single Row Deep Groove Ball Bearing- Both Sides...