Subtotal (1 unit)*
$7.80
(exc. GST)
$8.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.80 |
*price indicative
- RS Stock No.:
- 146-031
- Mfr. Part No.:
- 609
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Static Load Rating | 1.41kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.5kN | |
| Standards/Approvals | No | |
| Series | 609 | |
| Limiting Speed | 56000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Static Load Rating 1.41kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.5kN | ||
Standards/Approvals No | ||
Series 609 | ||
Limiting Speed 56000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Open configuration
- RS Stock No. 0146185
- Mfr. Part No. 6207FT150
Each
$131.60
Related links
- SKF W 609-2RS1 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- Igus BB-609-B180-30-ES 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- Igus BB-609-B180-30-GL 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2Z-HLN 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- RS PRO 609-2RS 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7-C3 Deep Groove Ball Bearing - 9 mm ID, 24 mm OD












