FAG 609-2Z-HLN 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 260-0705
- Mfr. Part No.:
- 609-2Z-HLN
- Brand:
- FAG
Subtotal (1 pack of 10 units)*
$138.86
(exc. GST)
$152.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $13.886 | $138.86 |
*price indicative
- RS Stock No.:
- 260-0705
- Mfr. Part No.:
- 609-2Z-HLN
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.43kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.35kN | |
| Standards/Approvals | No | |
| Series | 60-2Z | |
| Bore Type | Parallel | |
| Limiting Speed | 38000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 1.43kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.35kN | ||
Standards/Approvals No | ||
Series 60-2Z | ||
Bore Type Parallel | ||
Limiting Speed 38000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The FAG deep groove ball bearing has 9 mm bore diameter and 7 mm width with 13 calculation factor.
Operating temperature -30 to 120 °C
Related links
- FAG 609-2Z-HLN-C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609-2Z 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- SKF 609-2Z/C3 1 Row Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7-C3 Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- RS PRO 609-2Z 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 628-2Z-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 24 mm OD
