SKF 6206-2RZ 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$48.57

(exc. GST)

$53.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$48.57-
5 +$39.9917%

*price indicative

RS Stock No.:
207-6497
Mfr. Part No.:
6206-2RZ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

16mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

11.2kN

Internal Clearance

C3

Dynamic Load Rating

20.3kN

Standards/Approvals

No

Series

6206-2RZ

Bore Type

Parallel

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, Deep-Groove Type, Sealed, 30mm ID, 62mm OD - 6206-2RZ


Enhance the performance of moving parts of your industrial equipment with this ball bearing from SKF. As it's made of durable steel, it can withstand impact and corrosion, so you can rely on it for long-term performance with little need for maintenance. The unit has a static load rating of 11.2kN and a dynamic load rating of 20.3kN, making it suitable for heavy-duty applications. Thanks to a light weight of 200g, you can rest assured that it won't strain your equipment.

Features & Benefits


• Limiting speed of 12,000r/min and reference speed of 24,000r/min for use in rapidly rotating applications

• Nitrile rubber non-contact seals on both sides block out dust and contaminants for optimal performance

• Bore diameter of 30mm makes it suitable for small-sized shafts

• Race width of 16mm provides allowance for free movement of the bearing's balls

Applications


• Drilling tools

• Chemical laboratories

• Medical equipment

What's the difference between a ball bearing and a needle bearing?


The rolling elements in ball bearings are spherical and in needle bearings they're cylindrical. Balls make minimal contact with the race while cylinders make a lot of contact. For this reason, ball bearings are preferred for fast-paced applications and needle bearings are ideal for carrying heavy loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy