FAG 609-2RSR-CO7-C3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD

Subtotal (1 pack of 10 units)*

$156.82

(exc. GST)

$172.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$15.682$156.82

*price indicative

RS Stock No.:
277-6629
Mfr. Part No.:
609-2RSR-CO7-C3
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

9mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

24mm

Race Width

7mm

Cage Material

Steel

Ball Material

Steel

Race Material

Bearing Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.41kN

Internal Clearance

C3

Dynamic Load Rating

3.33kN

Bore Type

Cylindrical

Standards/Approvals

No

Series

609-2RSR-CO7-C3

Limiting Speed

20300rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

24mm

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP

Schaeffler 609-2RSR-CO7-C3 Series Deep Groove Ball Bearing, 9mm Bore Diameter, 24mm Outside Diameter - 609-2RSR-CO7-C3


This deep groove ball bearing is a sealed single-row unit designed to support radial loads in rotating assemblies. It pairs steel rolling elements and hardened races to provide Durable rotational support across a broad operating temperature range and is suitable for installations requiring sealed protection and a Compact form.

Features and Benefits:


• Sealed design prevents ingress and extends service intervals
• C3 internal clearance permits thermal expansion at high speeds
• Steel cage offers dimensional stability under load
• Dynamic load capacity 3.33 kN supports sustained radial loads
• Limiting speed 20,300 r/min enables high-speed operation

Applications


• Suitable for electric motor spindle support
• Used with small gearbox shafts in light machinery
• Ideal for Compact conveyor idler assemblies
• Can be used for precision hobby or robotic drives

What shaft shoulder dimensions must be respected for correct mounting?


The minimum diameter for the shaft shoulder is 11 mm and the maximum housing shoulder diameter permitted is 22 mm.

What operating temperatures can this unit tolerate?


It is rated for continuous operation from −30 °C up to 100 °C.

How should fillet radii and chamfers be handled during installation?


Maximum fillet radius on mating parts is 0.3 mm and minimum chamfer requirement is 0.3 mm.

What are the Basic static and fatigue load limits for design calculations?


The Basic static radial rating is 1.41 kN and the fatigue radial limit is 88 N.

What shoulder diameters on rings should be considered for housing fit?


The outer ring shoulder diameter is 19 mm and the inner ring shoulder diameter is 13.2 mm.

  • RS Stock No. 2776628
  • Mfr. Part No. 609-2RSR-CO7
Each (In a Pack of 10)
$17.732
1 Pack of 10
$96.85
  • RS Stock No. 2776634
  • Mfr. Part No. 627-2RSR-CO7
Each (In a Pack of 10)
$10.989
  • RS Stock No. 2776631
  • Mfr. Part No. 608-2RSR-HLN-C3
Each (In a Pack of 10)
$11.197

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy