SNR 6202EE Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$10.03

(exc. GST)

$11.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.03

*price indicative

RS Stock No.:
146-234
Mfr. Part No.:
6202EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

35mm

Race Width

11mm

Cage Material

Steel

Static Load Rating

3.6kN

Dynamic Load Rating

8.2kN

Series

146234

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2020)9139-DC, Halogen-Free Status Low-Halogen

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings provide strong performance with a dynamic load rating of 8.2 kN and a static load rating of 3.6 kN. Featuring a fatigue limit load of 0.16 kN and a coefficient of 12.7, they ensure efficient operation across various conditions. With a mechanical limit speed of 15,000 rpm, these bearings are ideal for high-speed applications.

2.611 Hz Characteristic outer ring frequency

4.389 Hz Characteristic inner ring frequency

0.373 Hz Characteristic cage frequency

3.683 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy