SNR 6207FT150 Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

$131.60

(exc. GST)

$144.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.60

*price indicative

RS Stock No.:
146-185
Mfr. Part No.:
6207FT150
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Cage Material

Steel

Static Load Rating

15.3kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
TR
The SNR Single Row Deep Groove Ball Bearings are engineered for high temperature applications, capable of operating effectively at temperatures up to 150°C. The single row deep groove ball bearing is the most popular bearing.

Radial contact

Pressed steel cage

Contact seals on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy