SKF W 609-2RS1 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- RS Stock No.:
- 208-0460
- Mfr. Part No.:
- W 609-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$111.88
(exc. GST)
$123.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.88 |
*price indicative
- RS Stock No.:
- 208-0460
- Mfr. Part No.:
- W 609-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 24mm | |
| Race Width | 7mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 0.82kN | |
| Dynamic Load Rating | 2.03kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | W 609-2RS1 | |
| Limiting Speed | 20000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 24mm | ||
Race Width 7mm | ||
Ball Material Stainless Steel | ||
Cage Material Sheet Metal | ||
Race Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 0.82kN | ||
Dynamic Load Rating 2.03kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series W 609-2RS1 | ||
Limiting Speed 20000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 9mm Inside Diameter, 24mm Outside Diameter -W 609-2RS1
This deep groove ball bearing is a high-performance component designed to accommodate varying load conditions. With an inside diameter of 9mm and an outside diameter of 24mm, it features a robust sealing arrangement on both sides, ensuring superior protection against contaminants. The single row deep groove structure allows for smooth operation and reduced friction in a compact design.
Features & Benefits
• Made from stainless steel for enhanced corrosion resistance
• Supports high dynamic loads up to 2.03kN
• Static load capacity of 0.815kN ensures durability
• Suitable for high-speed applications with a limiting speed of 20,000 r/min
• Compact dimensions allow for versatile installation options
Applications
• Utilised in automation and robotics for reliable movement
• Ideal for electrical and electronic devices requiring compact bearings
• Suitable for machinery in industrial settings, ensuring smooth operations
• Frequently used in with space constraints
What are the implications of the double sealed design for longevity and maintenance?
The double sealed design effectively prevents contaminants from infiltrating the bearing, significantly reducing wear and tear. This feature extends operational life while also minimising the need for frequent maintenance, thereby lowering overall upkeep costs.
How does the material choice influence performance under varying load conditions?
Utilising stainless steel enhances the bearing's resistance to environmental factors such as moisture and corrosion, thus maintaining its integrity under dynamic and static load conditions. This ensures consistent performance even in challenging working environments.
What certifications or quality standards does this bearing comply with?
While specific certifications are not mentioned, SKF bearings are renowned for their adherence to rigorous quality control standards, ensuring performance consistency and reliability across industrial applications.
Related links
- FAG 609-HLN 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- FAG 609-2RSR-CO7-C3 Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SNR 609EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NSK 609DD 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- NTN 609JX2LLUC3/1K 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SKF W 6208-2RS1 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
