BNL CM6000/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 109-848
- Mfr. Part No.:
- CM6000/4N/D
- Brand:
- BNL
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 109-848
- Mfr. Part No.:
- CM6000/4N/D
- Brand:
- BNL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BNL | |
| Number of Rows | 1 | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10 mm | |
| Outside Diameter | 26 mm | |
| Ball Material | Stainless Steel | |
| Bearing Type | Single Row Deep Groove Ball | |
| Bore Type | Parallel | |
| Cage Material | Acetal | |
| Dynamic Load Rating | 186.3 N | |
| Internal Clearance | CN | |
| Race Material | Acetal | |
| Race Type | Plain | |
| Race Width | 8 mm | |
| Series | 0 Extra Light | |
| Static Load Rating | 73.5 N | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Number of Rows 1 | ||
Product Type Ball Bearing | ||
Inside Diameter 10 mm | ||
Outside Diameter 26 mm | ||
Ball Material Stainless Steel | ||
Bearing Type Single Row Deep Groove Ball | ||
Bore Type Parallel | ||
Cage Material Acetal | ||
Dynamic Load Rating 186.3 N | ||
Internal Clearance CN | ||
Race Material Acetal | ||
Race Type Plain | ||
Race Width 8 mm | ||
Series 0 Extra Light | ||
Static Load Rating 73.5 N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Acetal Type Radial Ball Bearings - Caged
Acetal races and cage, stainless steel balls
Excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, stiffness, strength, hardness, dimensional stability
Chemical and corrosion resistant
Light weight
Low friction
- RS Stock No. 0146188
- Mfr. Part No. S6000EEFD
Each
$41.05
- RS Stock No. 0146201
- Mfr. Part No. 6000EEC3
Each
$9.38
Related links
- BNL AC6000Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL AC6800Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- BNL AC6200Z-ISB/4N/D 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- BNL CM6202/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL CM6004/4N/D 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- BNL AC6202Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL AC6302Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- BNL CM626/4N/D 1 Row Ball Bearing - 6 mm ID, 19 mm OD












