BNL CM6202/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- RS Stock No.:
- 109-876
- Mfr. Part No.:
- CM6202/4N/D
- Brand:
- BNL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 109-876
- Mfr. Part No.:
- CM6202/4N/D
- Brand:
- BNL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BNL | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Ball Material | Stainless Steel | |
| Race Material | Acetal | |
| Cage Material | Acetal | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 225.6N | |
| Dynamic Load Rating | 539.4N | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Bearing Type | Radial | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Ball Material Stainless Steel | ||
Race Material Acetal | ||
Cage Material Acetal | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 225.6N | ||
Dynamic Load Rating 539.4N | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Bearing Type Radial | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Acetal Type Radial Ball Bearings - Caged
Acetal races and cage, stainless steel balls
Excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, stiffness, strength, hardness, dimensional stability
Chemical and corrosion resistant
Light weight
Low friction
Related links
- BNL AC6202Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL AC6302Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- BNL AC6003Z-ISB/4N/D 1 Row Ball Bearing - 17 mm ID, 35 mm OD
- BNL CM6000/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL CM6004/4N/D 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- BNL CM626/4N/D 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- BNL AC608ZF/4N/D 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- BNL AC605Z-ISB/4N/D 1 Row Ball Bearing - 5 mm ID, 14 mm OD
