RS Better World
Schneider Electric Acti9 Auxiliaires Spacer for use with iCT Contactors
- RS Stock No.:
- 791-2767
- Mfr. Part No.:
- A9A27062
- Brand:
- Schneider Electric
Subtotal (1 pack of 5 units)*
$43.19
(exc. GST)
$47.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.638 | $43.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-2767
- Mfr. Part No.:
- A9A27062
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spacer | |
| Accessory Type | Spacer | |
| For Use With | iCT Contactors | |
| Standards/Approvals | IEC/EN 60947-5-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Acti9 Auxiliaires | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spacer | ||
Accessory Type Spacer | ||
For Use With iCT Contactors | ||
Standards/Approvals IEC/EN 60947-5-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Acti9 Auxiliaires | ||
Act9 Circuit Protection Accessories
A complete range of mounting and wiring accessories as padlock system, screw shields, plug-in base and clip on marker to facilitate all operations including on-site interventions avoiding downtime for greater continuity of service
Related links
- Schneider Electric Acti9 Auxiliaires Sealable Terminal Shield for use with iCT Contactors
- Schneider Electric Auxiliary Contact 1 NO/1 NC 100 mA A9A26898
- Schneider Electric Auxiliary Contact Block 1 NO DIN Rail 24V, A9C15424
- Schneider Electric iC60 Clip for use with iCT Contactors
- Schneider Electric Acti 9 Sealable Terminal Shield for use with iCT Contactors
- Schneider Electric Acti9 iCT Contactor 3-Pole 3 NO
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 1-Pole 1.3 W 12V ac 250V ac
