AAVID THERMALLOY Heatsink, TO-220, 21°C/W 19 mm 19 mm 22mm

Subtotal (1 pack of 5 units)*

$28.71

(exc. GST)

$31.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$5.742$28.71

*price indicative

RS Stock No.:
712-4295
Mfr. Part No.:
TV5G
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

Product Type

Heatsink

For Use With

TO-220

Length

19mm

Width

22mm

Height

19mm

Thermal Resistance

21°C/W

Fastening

Screw

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Application

Cooling

TO220 Narrow Channel Style 21°C/W with Twisted Fins


Narrow channel style heatsink featuring twisted fins

Use with TO-220 packages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy