SNR 6000ZZC3 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

$8.71

(exc. GST)

$9.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.71

*price indicative

RS Stock No.:
146-203
Mfr. Part No.:
6000ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

26mm

Race Width

8mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.97kN

Dynamic Load Rating

4.8kN

Series

6000ZZC3/5K

Standards/Approvals

No

Limiting Speed

29000rpm

Race Type

Radial

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are designed for radial contact, offering reliable performance in various applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy