BNL CM6004/4N/D 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 109-882
- Mfr. Part No.:
- CM6004/4N/D
- Brand:
- BNL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 109-882
- Mfr. Part No.:
- CM6004/4N/D
- Brand:
- BNL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BNL | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Acetal | |
| Race Material | Acetal | |
| Ball Material | Stainless Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 245.2N | |
| Dynamic Load Rating | 617.8N | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bearing Type | Radial | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand BNL | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Acetal | ||
Race Material Acetal | ||
Ball Material Stainless Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 245.2N | ||
Dynamic Load Rating 617.8N | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bearing Type Radial | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Acetal Type Radial Ball Bearings - Caged
Acetal races and cage, stainless steel balls
Excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, stiffness, strength, hardness, dimensional stability
Chemical and corrosion resistant
Light weight
Low friction
Related links
- BNL AC6302Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- BNL AC6204Z-ISB/4N/D 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- BNL CM6000/4N/D 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- BNL CM6202/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL AC6202Z-ISB/4N/D 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- BNL CM626/4N/D 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- BNL AC608ZF/4N/D 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- BNL AC605Z-ISB/4N/D 1 Row Ball Bearing - 5 mm ID, 14 mm OD
