TE Connectivity, 2102735 1.8 mm Pitch High Speed Backplane Connector, Vertical Female, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 196-3522
- Distrelec Article No.:
- 304-63-366
- Mfr. Part No.:
- 2102735-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 66 more to save $101.31
View bulk pricing optionsSubtotal (1 tube of 33 units)*
$2,026.20
(exc. GST)
$2,228.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 33 unit(s) shipping from 19 July 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 33 - 33 | $61.40 | $2,026.20 | - |
| 66 - 99 | $59.865 | $1,975.55 | $101.31 |
| 132 + | $58.943 | $1,945.12 | $324.32 |
*price indicative
- RS Stock No.:
- 196-3522
- Distrelec Article No.:
- 304-63-366
- Mfr. Part No.:
- 2102735-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Number of Contacts | 72 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.8mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated, Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2102735 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Number of Contacts 72 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.8mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated, Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2102735 | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- TE Connectivity Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 72 Way
- Amphenol Socapex Vertical Female 9 Row, 72 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- Molex Vertical 9 Row, 72 Way
- TE Connectivity Vertical 9 Row, 144 Way
