TE Connectivity, MULTIGIG RT 2 1.8 mm Pitch High Speed Backplane Connector, Vertical Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 241-1320
- Distrelec Article No.:
- 304-62-973
- Mfr. Part No.:
- 1410142-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $180.88
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$1,096.38
(exc. GST)
$1,206.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 64 | $68.524 | $1,096.38 | - |
| 80 + | $66.263 | $1,060.21 | $180.88 |
*price indicative
- RS Stock No.:
- 241-1320
- Distrelec Article No.:
- 304-62-973
- Mfr. Part No.:
- 1410142-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 1A | |
| Number of Contacts | 144 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Number of Rows | 9 | |
| Connector Gender | Female | |
| Pitch | 1.8mm | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS, EU ELV | |
| Series | MULTIGIG RT 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 1A | ||
Number of Contacts 144 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Number of Rows 9 | ||
Connector Gender Female | ||
Pitch 1.8mm | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS, EU ELV | ||
Series MULTIGIG RT 2 | ||
- COO (Country of Origin):
- US
The TE Connectivity backplane connectors are electrical parts used to connect several printed circuit boards (PCBs) together within a computer system. Each pin on every backplane connector is linked to the same relative pin of all the other connectors to form a computer bus transceiver.
EU RoHS complaint
EU ELV complaint
Related links
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Straight Female, 8
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Right Angle 8 Column, 7
