Molex, 171573 2.15 mm Pitch Connector Backplane Connector, Right Angle, 6 Column, 9 Row, 54 Way
- RS Stock No.:
- 683-568
- Mfr. Part No.:
- 171573-9605
- Brand:
- Molex
Subtotal (1 tray of 6 units)*
$485.40
(exc. GST)
$533.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $485.40 | $80.90 |
*price indicative
- RS Stock No.:
- 683-568
- Mfr. Part No.:
- 171573-9605
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | Connector | |
| Current | 750mA | |
| Number of Contacts | 54 | |
| Number of Columns | 6 | |
| Orientation | Right Angle | |
| Voltage | 30V | |
| Number of Rows | 9 | |
| Pitch | 2.15mm | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Series | 171573 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type Connector | ||
Current 750mA | ||
Number of Contacts 54 | ||
Number of Columns 6 | ||
Orientation Right Angle | ||
Voltage 30V | ||
Number of Rows 9 | ||
Pitch 2.15mm | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Series 171573 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Right-Angle Orthogonal Direct Header excels in providing reliable connectivity for robust PCB applications. This innovative connector features a unique bottom guide and top endwall design, optimised for a 90˚ mate position, which enhances placement precision. With a durable pin length of 5.50mm and a plated through-hole dimension of 0.46mm, it ensures secure and stable connections that meet high-performance standards. The connector is ideal for backplane applications, offering seamless integration while maintaining industry compliance for environmental safety. Its compact design also supports high data rates of up to 25 Gbps, making it a prime choice for advanced electronic systems.
Accommodates a maximum of 54 circuits for versatile connectivity options
Durable construction with up to 200 mating cycles for long lasting performance
Utilises high performance alloy for enhanced electrical conductivity
Black resin colour provides a professional appearance and practical aesthetics
Compliant pin termination style ensures secure and reliable soldering
No shielding simplifies the design while maintaining low signal loss
Easy PCB retention feature enhances installation efficiency and reliability
