Siemens SIRIUS Contactor Interlock for use with Contactor 3RT2.2
- RS Stock No.:
- 203-2134
- Distrelec Article No.:
- 304-32-447
- Mfr. Part No.:
- 3RA2922-2H
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$138.12
(exc. GST)
$151.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $13.812 | $138.12 |
*price indicative
- RS Stock No.:
- 203-2134
- Distrelec Article No.:
- 304-32-447
- Mfr. Part No.:
- 3RA2922-2H
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Interlock | |
| Accessory Type | Mechanical Connector | |
| For Use With | Contactor 3RT2.2 | |
| Standards/Approvals | No | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Interlock | ||
Accessory Type Mechanical Connector | ||
For Use With Contactor 3RT2.2 | ||
Standards/Approvals No | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
Siemens Contactor Interlock, Mechanical Connector, SIRIUS Range - 3RA2922-2H
This contactor interlock is a mechanical connector designed for use with 3RT2.2 contactors in the SIRIUS range. The wiring kit contains two connectors and one anchor to enable lateral interlocking for multi-contact configurations, ensuring effective operation in electrical and industrial applications.
Features & Benefits
• Mechanical connector provides secure interlocking
• Facilitates wiring for reversing contactor assembly
• Compatible with S0 contactor size
• Enhances the functionality of contactor systems
Applications
• Utilised with SIRIUS contactor accessories
• Ideal for control circuit solutions
• Improves safety in electrical installations
Will it provide additional safety during operation?
Yes, it ensures mechanical interlocking to prevent accidental operation.
Is it compatible with the SIRIUS range?
Yes, it is tailored for use with SIRIUS range accessories.
How many connectors are included in the kit?
The kit includes two connectors and one anchor.
Related links
- Siemens SIRIUS Mechanical Interlock for use with Contactor
- Siemens SIRIUS Contactor
- Siemens SIRIUS Contactor Coil for use with Motor Contactor S0
- Siemens SIRIUS Contactor Terminal Block for use with Type E Controller
- Siemens SIRIUS Contactor Element for use with Contactor 3TC44
- Siemens SIRIUS Contactor Bridge for use with Busbar
- Siemens SIRIUS Contactor Contact for use with 3RT1 36
- Siemens SIRIUS Contactor Wiring Kit for use with S00 Reversing Starter
