TE Connectivity, 218730 1.9 mm Pitch High Speed Backplane Connector, Vertical, 16 Column, 4 Row, 192 Way
- RS Stock No.:
- 787-408
- Mfr. Part No.:
- 2187307-1
- Brand:
- TE Connectivity
Subtotal (1 tube of 16 units)*
$833.62
(exc. GST)
$916.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $833.62 | $52.101 |
*price indicative
- RS Stock No.:
- 787-408
- Mfr. Part No.:
- 2187307-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Current | 500mA | |
| Number of Contacts | 192 | |
| Orientation | Vertical | |
| Number of Columns | 16 | |
| Number of Rows | 4 | |
| Pitch | 1.9mm | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 218730 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Current 500mA | ||
Number of Contacts 192 | ||
Orientation Vertical | ||
Number of Columns 16 | ||
Number of Rows 4 | ||
Pitch 1.9mm | ||
Mount Type PCB | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Series 218730 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a High speed backplane connector designed for PCB mounting. It features a fully shrouded, vertical orientation with robust specifications for reliable data transmission.
192 positions accommodate high-density connections
4 rows and 16 columns provide flexible configurability
Vertical PCB mount orientation saves space on the board
1.9 mm centreline aligns with industry standards for Compact designs
Operating temperature range from -65 to 90 °C ensures versatility in various environments
Low halogen materials comply with environmental regulations
Related links
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity 16 Column 192 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Right Angle Female 12 Row, 192 Way
- Molex Vertical Female 12 Row, 192 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 71 Way
- TE Connectivity Vertical 9 Row, 89 Way
