TE Connectivity, 2102736 1.8 mm Pitch High Speed Backplane Connector, Vertical Female, 16 Column, 9 Row, 144 Way
- RS Stock No.:
- 196-3524
- Distrelec Article No.:
- 304-48-787
- Mfr. Part No.:
- 2102736-1
- Brand:
- TE Connectivity
This image is representative of the product range
Add 34 more to save $28.59
View bulk pricing optionsSubtotal (1 tube of 17 units)*
$1,386.30
(exc. GST)
$1,524.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 17 - 17 | $81.547 | $1,386.30 | - |
| 34 - 51 | $80.706 | $1,372.00 | $28.59 |
| 68 + | $78.286 | $1,330.86 | $221.75 |
*price indicative
- RS Stock No.:
- 196-3524
- Distrelec Article No.:
- 304-48-787
- Mfr. Part No.:
- 2102736-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | High Speed | |
| Product Type | Backplane Connector | |
| Number of Contacts | 144 | |
| Current | 1.5A | |
| Number of Columns | 16 | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Number of Rows | 9 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 1.8mm | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated, Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2102736 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type High Speed | ||
Product Type Backplane Connector | ||
Number of Contacts 144 | ||
Current 1.5A | ||
Number of Columns 16 | ||
Orientation Vertical | ||
Connector Gender Female | ||
Number of Rows 9 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 1.8mm | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated, Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2102736 | ||
Non Compliant
- COO (Country of Origin):
- US
Related links
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 144 Way
- TE Connectivity Vertical 9 Row, 89 Way
- TE Connectivity Vertical 9 Row, 71 Way
