Norton Zirconium Abrasive Disc Sanding Disc, 115 mm, P80 Grit
- RS Stock No.:
- 691-498
- Mfr. Part No.:
- 63642533147
- Brand:
- Norton
This image is representative of the product range
Subtotal (1 box of 25 units)*
$174.52
(exc. GST)
$191.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $174.52 | $6.981 |
*price indicative
- RS Stock No.:
- 691-498
- Mfr. Part No.:
- 63642533147
- Brand:
- Norton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norton | |
| Product Type | Abrasive Disc | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Zirconium | |
| Grit Size | P80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Norton | ||
Product Type Abrasive Disc | ||
Sub Type Sanding Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Zirconium | ||
Grit Size P80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Zirconia Aluminium Fibre Sanding Discs
Designed for grinding and sanding operations for a wide range of industrial applications
Zirconia aluminium abrasive has a unique self-sharpening characteristic. It allows controlled fracturing of the grain continuously producing sharp, new abrading points
Related links
- Norton Zirconia Aluminium Abrasive Disc Abrasive Disc P80 Grit
- Norton Zirconia Aluminium Abrasive Disc Flap Disc Medium Grade, P80 Grit
- Norton Zirconia Aluminium Abrasive Disc Abrasive Disc P24 Grit
- Norton Zirconia Aluminium Abrasive Disc Abrasive Disc P120 Grit
- Bosch X Lock Zirconia Aluminium Abrasive Disc 50 Grit 50 Per Pack
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit
- 3M 769F Zirconia Aluminium Flap Disc Fine Grade, P80 Grit 10 Per Pack
- 3M 566A Zirconia Aluminium Flap Disc Medium Grade, P80 Grit 1 Per Pack
