Molex, 173460 2.35 mm Pitch 3 Pair Backplane Connector, Right Angle Male, 6 Column, 6 Row, 36 Way

This image is representative of the product range

Get a bulk buy discount

Add 210 more to save 2%

View bulk pricing options

Subtotal (1 tray of 105 units)*

$2,588.57

(exc. GST)

$2,847.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
105 - 105$24.653$2,588.57-
210 - 315$24.037$2,523.892%
420 +$23.667$2,485.043%

*price indicative

RS Stock No.:
181-7410
Distrelec Article No.:
304-60-852
Mfr. Part No.:
173460-1617
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

3 Pair

Product Type

Backplane Connector

Number of Contacts

36

Current

750mA

Number of Columns

6

Orientation

Right Angle

Connector Gender

Male

Number of Rows

6

Voltage

150Vrms

Housing Material

TPE

Pitch

2.35mm

Contact Material

High Performance Alloy

Contact Plating

Gold over Nickel, Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Series

173460

COO (Country of Origin):
SG
Impel Plus 92 Ohm, 3-Pair Orthogonal Direct Right-Angle Male, 2.35mm Pitch, Unguided, 6 Columns, 36 Circuits, Plated Through Hole Dimension 0.31mm

Each (Supplied in a Tray)
$51.66
Each (In a Tray of 15)
$40.681
Each (In a Tray of 15)
$40.459
Each (In a Tray of 20)
$34.581

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy