Molex, 170530 1.35 mm Pitch Connector Backplane Connector, Right Angle Female, 16 Column, 9 Row, 144 Way

Subtotal (1 tray of 6 units)*

$599.18

(exc. GST)

$659.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$599.18$99.863

*price indicative

RS Stock No.:
684-512
Mfr. Part No.:
170530-3026
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

Connector

Product Type

Backplane Connector

Current

750mA

Number of Contacts

144

Number of Columns

16

Orientation

Right Angle

Voltage

30V

Connector Gender

Female

Number of Rows

9

Pitch

1.35mm

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS, REACH

Series

170530

COO (Country of Origin):
SG
The Molex Impact 85 Ohm Plus 3 Pair Right-Angle Daughter card designed to facilitate reliable connectivity in high-performance applications. With its 144 circuits and compact 16-column layout, it ensures efficient space utilisation while maintaining exceptional data rates of up to 25.0 Gbps. The lead-free construction and robust materials make it suitable for various environmental conditions, providing consistent, dependable performance, whether in conventional or coplanar applications. This daughter card is tailored for ease of integration, featuring a through-hole compliant pin termination interface that simplifies mounting on printed circuit boards, ensuring long-lasting connectivity and compliance with industry standards.

144 circuits for maximised connectivity in compact spaces

Right angle configuration optimises board space and design

Durable design with high performance alloy and high temperature thermoplastic material

Lead free construction ensures environmental compliance

Mates with Impact 85 Ohm Plus 3 Pair Vertical for versatile application across systems

Tray packaging simplifies handling and assembly during operations

Flammability rated 94V0 enhances safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy