Molex, 76450 1.9 mm Pitch 2 Pair Backplane Connector, Right Angle Male, 16 Column, 6 Row, 96 Way
- RS Stock No.:
- 693-654
- Mfr. Part No.:
- 76450-1608
- Brand:
- Molex
Get a bulk buy discount
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$606.89
(exc. GST)
$667.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 60 | $40.459 | $606.89 | - |
| 75 + | $39.649 | $594.74 | 2% |
*price indicative
- RS Stock No.:
- 693-654
- Mfr. Part No.:
- 76450-1608
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 2 Pair | |
| Current | 750mA | |
| Number of Contacts | 96 | |
| Orientation | Right Angle | |
| Number of Columns | 16 | |
| Connector Gender | Male | |
| Number of Rows | 6 | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Contact Material | High Performance Alloy | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Pin | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS | |
| Series | 76450 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 2 Pair | ||
Current 750mA | ||
Number of Contacts 96 | ||
Orientation Right Angle | ||
Number of Columns 16 | ||
Connector Gender Male | ||
Number of Rows 6 | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Contact Material High Performance Alloy | ||
Mount Type Through Hole | ||
Contact Plating Gold over Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Pin | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS | ||
Series 76450 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 2 Pair Right-Angle Male Header is expertly designed for high-performance applications, serving as an Ideal solution for PCB interconnections. With a Compact footprint, it accommodates 16 columns and 96 circuits, featuring a pin length of 5.50mm and a plated through-hole dimension of 0.39mm. This connector ensures reliability and durability, operating within a wide temperature range of -55°C to +85°C, making it suitable for various environmental conditions. Its lead-free construction promotes compliance with environmental regulations, while the gold-plated mating surface provides excellent conductivity. This connector is poised to enhance your device's performance with its robust and efficient design.
Lead-free materials contribute to environmental compliance
Compact design with 16 columns and 96 circuits optimises space on PCBs
Robust construction ensures durability with a maximum of 200 mating cycles
Temperature range of -55°C to +85°C supports diverse applications
Right-angle orientation facilitates efficient PCB layout and assembly
High-temperature thermoplastic resin ensures reliability under load
Gold plating at the mating surface enhances conductivity and corrosion resistance
