Molex, 76460 1.9 mm Pitch 2 Pair Backplane Connector, Right Angle Female, 16 Column, 6 Row, 96 Way
- RS Stock No.:
- 691-831
- Mfr. Part No.:
- 76460-5016
- Brand:
- Molex
Get a bulk buy discount
Add 75 more to save $62.02
View bulk pricing optionsSubtotal (1 tray of 15 units)*
$621.05
(exc. GST)
$683.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 15 - 60 | $41.403 | $621.05 | - |
| 75 + | $40.576 | $608.64 | $62.02 |
*price indicative
- RS Stock No.:
- 691-831
- Mfr. Part No.:
- 76460-5016
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Backplane Connector | |
| Backplane Connector Type | 2 Pair | |
| Current | 750mA | |
| Number of Contacts | 96 | |
| Number of Columns | 16 | |
| Orientation | Right Angle | |
| Number of Rows | 6 | |
| Connector Gender | Female | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Series | 76460 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Backplane Connector | ||
Backplane Connector Type 2 Pair | ||
Current 750mA | ||
Number of Contacts 96 | ||
Number of Columns 16 | ||
Orientation Right Angle | ||
Number of Rows 6 | ||
Connector Gender Female | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Series 76460 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 2 Pair Right-Angle Daughtercard Receptacle is designed to deliver reliability and robust performance in demanding electronic applications. Offering enhanced connectivity through its 16 columns and 96 circuits, this lead-free, plated through-hole component ensures superior current handling with a maximum of 0.75A and supports data rates up to 25.0 Gbps. Ideal for backplane connectors, its right-angle orientation facilitates easy integration into tight spaces, making it a perfect choice for Advanced circuit designs. With compliance to stringent environmental standards such as EU RoHS and Low-Halogen, this product not only meets but exceeds industry expectations for sustainability and safety.
Lead-free construction provides environmental compliance and support for eco-friendly initiatives
Maximum current per contact of 0.75A ensures reliable power transmission
Data rate capability of 25.0 Gbps supports high-speed data communication demands
Durability of up to 200 mating cycles increases longevity and reliability in use
Black resin colour assures aesthetic consistency and visibility in electronic assemblies
Compatible with a variety of male headers, enhancing modularity in design
Constructed from high-performance alloy for superior conductivity and durability
- RS Stock No. 0691830
- Mfr. Part No. 76450-3607
Each (In a Tray of 8)
$68.111
- RS Stock No. 0693654
- Mfr. Part No. 76450-1608
Each (In a Tray of 15)
$40.459
- RS Stock No. 0683816
- Mfr. Part No. 171320-1022
1 Tray of 5
$640.44
- RS Stock No. 0683577
- Mfr. Part No. 171990-1038
1 Tray of 20
$712.45










