Molex, 76410 1.9 mm Pitch 3 Pair Backplane Connector, Right Angle Male, 8 Column, 9 Row, 72 Way
- RS Stock No.:
- 691-829
- Mfr. Part No.:
- 76410-5807
- Brand:
- Molex
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 20 units)*
$691.62
(exc. GST)
$760.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 20 - 80 | $34.581 | $691.62 | - |
| 100 + | $33.891 | $677.82 | 1% |
*price indicative
- RS Stock No.:
- 691-829
- Mfr. Part No.:
- 76410-5807
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 3 Pair | |
| Product Type | Backplane Connector | |
| Current | 750mA | |
| Number of Contacts | 72 | |
| Orientation | Right Angle | |
| Number of Columns | 8 | |
| Number of Rows | 9 | |
| Connector Gender | Male | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 76410 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 3 Pair | ||
Product Type Backplane Connector | ||
Current 750mA | ||
Number of Contacts 72 | ||
Orientation Right Angle | ||
Number of Columns 8 | ||
Number of Rows 9 | ||
Connector Gender Male | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 76410 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 3 Pair Right-Angle Male Header is expertly designed to deliver reliable high-performance connections in PCB applications. Built with a robust construction, it features a right-angle orientation that optimises space efficiency while ensuring seamless alignment for effective electrical interconnects. Its Advanced specifications, including 72 circuits and a pin length of 4.90 mm, make it suitable for a variety of demanding environments. This connector is not only user-friendly with its through-hole compliant pin termination style but is also compliant with international industry standards, ensuring compatibility and safety across applications. With a maximum current rating of 0.75A, it guarantees exceptional signal integrity for high-speed data rates up to 25.0 Gbps.
Comprises 72 circuits to facilitate complex interconnections
Right-angle configuration enhances space utilisation on PCBs
Constructed with a high-performance alloy for durability and reliability
Lead-free design satisfies environmental compliance standards
Compatible with various mating parts, specifically for optimal performance
Rated for operation between -55° to +85°C, suitable for harsh environments
Gold plating on mating surfaces ensures superior conductivity
- RS Stock No. 0691360
- Mfr. Part No. 76410-1117
Each (In a Tray of 20)
$33.567
- RS Stock No. 0693653
- Mfr. Part No. 76410-3104
Each (In a Tray of 15)
$38.35
- RS Stock No. 0693654
- Mfr. Part No. 76450-1608
Each (In a Tray of 15)
$40.459
- RS Stock No. 0691830
- Mfr. Part No. 76450-3607
Each (In a Tray of 8)
$68.111








