Molex, 76495 4 Pair Backplane Connector, Right Angle, 16 Column, 64 Way

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$484.75

(exc. GST)

$533.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20$96.95$484.75-
25 +$95.01$475.052%

*price indicative

RS Stock No.:
691-573
Mfr. Part No.:
76495-1617
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

4 Pair

Product Type

Backplane Connector

Number of Contacts

64

Orientation

Right Angle

Number of Columns

16

Housing Material

Glass Filled LCP

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Pin

Contact Gender

Male

Series

76495

COO (Country of Origin):
SG
The Molex RAM Signal Module is expertly engineered for high-performance applications, providing reliable signal integrity and connectivity in a Compact form factor. Designed with high-performance copper alloy terminals and liquid crystal polymer housing, this module ensures durability while facilitating optimal electrical connections. With a focus on efficiency, it features selective gold plating in contact areas for enhanced conductivity, alongside selective tin on PCB tails. The result is a product that meets the rigorous performance specifications required in Advanced electronic systems, making it an Ideal choice for innovative designers and engineers looking for dependable, high-quality solutions.

Constructed from Durable liquid crystal polymer for superior longevity

Features high-performance copper alloy terminals for exceptional conductivity

Selective gold plating in contact areas optimises electrical performance

Selective tin on PCB tails enhances compatibility and reliability

Supports a maximum of 64 signal terminals, suitable for high-density applications

Conforms to Class B requirements for cosmetic standards, ensuring quality

Each signal wafer contains two columns of terminals for efficient design

  • RS Stock No. 0677529
  • Mfr. Part No. 6367584-2
1 Tube of 5
$623.90
  • RS Stock No. 0678777
  • Mfr. Part No. 6367580-2
1 Pack of 8
$635.45
Each (In a Tray of 15)
$40.459
Each (In a Tray of 8)
$68.111

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy