Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical, 10 Column, 12 Row, 120 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 20 units)*

$566.10

(exc. GST)

$622.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
20 - 80$28.305$566.10
100 +$27.739$554.78

*price indicative

RS Stock No.:
693-647
Mfr. Part No.:
76155-7108
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Backplane Connector Type

4 Pair

Number of Contacts

120

Current

750mA

Orientation

Vertical

Number of Columns

10

Voltage

30V

Number of Rows

12

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Mount Type

Through Hole

Contact Material

High Performance Alloy

Contact Plating

Gold over Tin

Minimum Operating Temperature

-55°C

Termination Type

Pin

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

UL E29179

Series

76155

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header is engineered for high-performance applications, featuring a precise design with 120 circuits and a 5.50mm pin length. Crafted to ensure optimal connectivity, this product supports data rates of up to 25.0 Gbps while maintaining impedance at 100Ω. The header’s robust construction includes lead-free materials and a black resin that contribute to its durability. Designed for secure mating, with a vertical orientation and a tray packaging type, this connector suits various PCB thicknesses and is ideally suited for demanding electronic environments. Its compliance with industry standards further substantiates its reliability in connection needs.

Supports a maximum current of 0.75A per contact

Facilitates reliable data transmission at data rates of 25.0 Gbps

Designed to operate effectively within a voltage range of 30V AC (RMS)/DC

Features 120 circuits, ensuring versatile and expansive connectivity

Includes a flammability rating of 94V-0 for added safety

Vertical orientation allows for efficient space utilisation on PCBs

Compliant with EU RoHS, ensuring adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy