Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical, 8 Column, 12 Row, 96 Way
- RS Stock No.:
- 691-824
- Mfr. Part No.:
- 76155-9803
- Brand:
- Molex
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$504.65
(exc. GST)
$555.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | $50.465 | $504.65 | - |
| 50 + | $49.456 | $494.56 | 1% |
*price indicative
- RS Stock No.:
- 691-824
- Mfr. Part No.:
- 76155-9803
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Backplane Connector Type | 4 Pair | |
| Product Type | Backplane Connector | |
| Number of Contacts | 96 | |
| Current | 750mA | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Voltage | 30V | |
| Number of Rows | 12 | |
| Housing Material | High Temperature Thermoplastic | |
| Pitch | 1.9mm | |
| Mount Type | Through Hole | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold over Tin | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Series | 76155 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Backplane Connector Type 4 Pair | ||
Product Type Backplane Connector | ||
Number of Contacts 96 | ||
Current 750mA | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Voltage 30V | ||
Number of Rows 12 | ||
Housing Material High Temperature Thermoplastic | ||
Pitch 1.9mm | ||
Mount Type Through Hole | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold over Tin | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
Series 76155 | ||
- COO (Country of Origin):
- SG
The Molex Impact 100 Ohm 4 Pair Vertical Backplane Header is engineered to provide reliable data transmission in high-performance applications. This sophisticated connector features 96 circuits arranged in an efficient 8-column design, ensuring a Compact footprint while delivering exceptional performance at data rates of up to 25 Gbps. Constructed with premium materials for durability, it meets industry standards and adds operational Value by facilitating straightforward integration into existing systems. Designed for conventional applications, the header boasts a lead-free build and a robust black resin housing, making it suitable for even the most demanding environments. Offering a recommended PCB thickness of 1.00mm, it ensures compatibility across various assemblies.
Delivers robust performance with a data rate of 25.0 Gbps
Supports a 100Ω impedance for reliable data integrity
Equipped with 96 maximum circuits for extensive connectivity
Constructed from high-performance alloy for enhanced durability
Lead-free design aligns with modern environmental standards
Offers a temperature range of -55° to +85°C for versatile use
Tray packaging ensures secure handling and storage
Flammability rating of 94V-0 for improved safety
