RND, RND 465 Insulated Bootlace Ferrule, 32 mm Pin Length, 19.5 mm Pin Diameter, Yellow from 26 AWG to 1 AWG Wire Size
- RS Stock No.:
- 492-019
- Distrelec Article No.:
- 301-29-640
- Mfr. Part No.:
- RND 465-00907
- Brand:
- RND
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.66
(exc. GST)
$11.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 80 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $10.66 | $1.066 |
| 5 - 9 | $9.80 | $0.98 |
| 10 + | $8.62 | $0.862 |
*price indicative
- RS Stock No.:
- 492-019
- Distrelec Article No.:
- 301-29-640
- Mfr. Part No.:
- RND 465-00907
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Bootlace Ferrule | |
| Pin Diameter | 19.5mm | |
| Insulation Material | Polyamide | |
| Colour | Yellow | |
| Pin Length | 32mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 1AWG | |
| Series | RND 465 | |
| Terminal Plating | Tin Plated | |
| Minimum Wire Size AWG | 26AWG | |
| Standards/Approvals | REACH, RoHS | |
| Terminal Material | Copper | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Bootlace Ferrule | ||
Pin Diameter 19.5mm | ||
Insulation Material Polyamide | ||
Colour Yellow | ||
Pin Length 32mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 1AWG | ||
Series RND 465 | ||
Terminal Plating Tin Plated | ||
Minimum Wire Size AWG 26AWG | ||
Standards/Approvals REACH, RoHS | ||
Terminal Material Copper | ||
- COO (Country of Origin):
- CN
The RND 250/3000 AWG Bootlace Ferrule is engineered to deliver exceptional connectivity in various electrical applications. With its robust design and premium materials, this ferrule optimally facilitates reliable terminations, ensuring an efficient and secure connection. It can withstand a temperature range of -40 to +105 °C, making it suitable for diverse environments. Designed for straightforward crimp termination, this component offers a practical solution for enhancing circuit reliability. Its compact size and thoughtful design make it an ideal choice for both professional electricians and DIY enthusiasts looking to ensure safety and performance in electrical setups.
Available in a range of sizes to meet various electrical needs
Compatible with a wide array of wire gauges for versatile applications
Its compact dimensions facilitate use in tight spaces without compromising performance
Ideal for both commercial and residential electrical projects, providing a reliable connection
Related links
- RND 16 mm Pin Length Red from 26 AWG to 3000 AWG Wire Size
- RND 14 mm Pin Length Yellow from 12 AWG to 12 AWG Wire Size
- RND 12 mm Pin Length Grey, Grey from 12 AWG to 12 AWG Wire
- RND 18 mm Pin Length Black, Black from 26 AWG to 1 AWG Wire
- RND 18 mm Pin Length Red
- RND 8 mm Pin Length White
- RND 8 mm Pin Length Red
- RND 8mm Pin Length Grey
