Molex, 76155 1.9 mm Pitch 4 Pair Backplane Connector, Vertical, 10 Column, 12 Row, 120 Way

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 25 units)*

$629.63

(exc. GST)

$692.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
25 - 100$25.185$629.63
125 +$24.681$617.03

*price indicative

RS Stock No.:
694-257
Mfr. Part No.:
76155-1117
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Backplane Connector Type

4 Pair

Product Type

Backplane Connector

Number of Contacts

120

Current

750mA

Orientation

Vertical

Number of Columns

10

Voltage

30V

Number of Rows

12

Housing Material

High Temperature Thermoplastic

Pitch

1.9mm

Mount Type

Through Hole

Contact Material

High Performance Alloy

Contact Plating

Gold over Tin

Termination Type

Pin

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL E29179

Series

76155

COO (Country of Origin):
SG
The Molex Impact 100 Ohm 4 Pair vertical backplane header is designed to optimise data transfer in high-performance electronic systems. Featuring 120 circuits and 10 columns, this unguided connector ensures reliable connectivity for various applications. Its robust design incorporates a lead-free construction and a pin length of 4.90mm, making it suitable for demanding environments. With a temperature range of -55° to +85°C, this backplane header supports a maximum data rate of 25.0 Gbps, ensuring efficient performance for your PCB assemblies. Whether integrating into conventional setups or Advanced systems, this solution combines durability with compliance to industry standards.

120 circuits provide ample connectivity options for various applications

Lead-free design adheres to environmentally friendly manufacturing practices

Maximum data rate of 25.0 Gbps ensures high-speed data transmission

Vertical orientation optimises space utilisation on PCBs

Made from high-performance alloy, guaranteeing electrical reliability

Durability rating of 200 mating cycles ensures long-lasting performance

High temperature thermoplastic resin contributes to structural integrity

Compliant with EU RoHS and REACH SVHC regulations for enhanced product safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy