Molex, 76155 1.90 mm Pitch Backplane Connector, Vertical Male, 10 Column, 12 Row, 120 Way

Subtotal (1 pack of 20 units)*

$501.57

(exc. GST)

$551.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$501.57$25.079

*price indicative

RS Stock No.:
815-333
Mfr. Part No.:
76155-9107
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Backplane Connector

Current

750mA

Number of Contacts

120

Number of Columns

10

Orientation

Vertical

Voltage

30V ac, 30V ac

Number of Rows

12

Connector Gender

Male

Housing Material

High Temperature Thermoplastic

Pitch

1.90mm

Mount Type

Through Hole

Contact Material

High Performance Alloy

Contact Plating

Gold, Tin

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Series

76155

COO (Country of Origin):
SG
The Molex vertical backplane header design optimised for 100 Ohm impedance. This component efficiently supports interconnected circuits within electronic systems.

Active status ensures ongoing availability and integration in current systems

Plated through hole construction allows for robust solder connections

Durable materials provide a lifespan of up to 200 mating cycles

Capable of handling a maximum current of 0.75A per contact

Designed to operate within a temperature range from -55° to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy