Clipsal Electrical White Aluminium Back Box, 4 Gangs
- RS Stock No.:
- 231-3521
- Mfr. Part No.:
- WMMG4
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$883.50
(exc. GST)
$971.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.50 |
*price indicative
- RS Stock No.:
- 231-3521
- Mfr. Part No.:
- WMMG4
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Number of Gangs | 4 | |
| Product Type | Back Box | |
| Material | Aluminium | |
| Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Number of Gangs 4 | ||
Product Type Back Box | ||
Material Aluminium | ||
Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical enclosure multigang. It has a 4 gang and it made of cast aluminium material.
Green Premium product
Mercury free
Related links
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 198 mm 198mm 140 mm
- Clipsal Electrical WMMG2 Yellow Aluminium Back Box, 2 Gangs 105 mm 124mm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 10.9cm 4.5 cm
- Clipsal Electrical Series 240 Series White Polyvinyl Chloride Junction Box REACH 9.3cm 7.2 cm
- Legrand 6000 White White Aluminium Back Box Flush Mount, 1 Gangs 88mm 48.5 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 198 mm 198mm 63 mm
- Clipsal Electrical 56 Grey Matt Polyvinyl Chloride Back Box Surface Mount, 4 Gangs 396 mm 102mm 63 mm
- Clipsal Electrical 56 Orange Matt Polyvinyl Chloride Back Box Wall Mount, 4 Gangs 198 mm 198mm 63 mm
